IC Proc Embedded Power-pc 32-BIT 405GPR
Amcc PPC405GPR-3JB400 technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.