MPU 405GPr RISC 32-Bit 0.18um 266MHz 3.3V 456-Pin EBGA Tray
Amcc PPC405GPR-3KB266 technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.