MPU 440EP RISC 16-Bit 0.13um 333MHz 3.3V 456-Pin EBGA Tray
Checking distributor stock and pricing after the page loads.
| Core Architecture | PowerPC |
| Data Bus Width | 16b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |