MPU 440EPx RISC 32-Bit 0.13um 667MHz 1.8V/2.5V/3.3V 680-Pin TEBGA Tray
Checking distributor stock and pricing after the page loads.
Amcc PPC440EPX-SUA667T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |