MPU 460EX RISC 128-Bit 90nm 1GHz 1.8V/2.5V/3.3V 728-Pin TE-BGA Tray
Amcc PPC460EX-NUB1000T technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 128b |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.