Transceiver with Adaptive EDC 1TX 1RX 10.52Gbps 144-Pin BGA
Amcc QT2025PBKD technical specifications.
| Package/Case | BGA |
| Data Rate | 10.52Gbps |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.