SONET/SDH/ATM Transceiver 8TX 8RX 3Gbps 121-Pin BGA
Amcc S3485PB21 technical specifications.
| Package/Case | BGA |
| Data Rate | 3Gbps |
| Number of Receivers | 8 |
| Number of Transmitters | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amcc S3485PB21 to view detailed technical specifications.
No datasheet is available for this part.