
Checking distributor stock and pricing after the page loads.
AMD AM186CC-25KC\WC technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Interface | USB, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
