
MCU 16-bit E86 CISC ROMLess 5V 100-Pin PQFP
AMD AM186ED-20KC\\W technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.