AMD AM188EM-25VC\\W technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Max Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for AMD AM188EM-25VC\\W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.