
The AM188ER-25KC/W is a 16-bit SSI interface IC from AMD, operating at a frequency of 25MHz. It is packaged in a PQFP and designed to run on a 3.3V supply voltage within an operating temperature range of 0-100°C. This IC features 32 programmable I/Os and 3 timers/counters, with a RAM size of 32KB and a watchdog timer for added reliability.
AMD AM188ER-25KC\W technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SSI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMD AM188ER-25KC\W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.