AMD AM188ER-33VD\W technical specifications.
| Package/Case | TQFP |
| Frequency | 33MHz |
| Interface | SSI |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS | Compliant |
Download the complete datasheet for AMD AM188ER-33VD\W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
