
The AM27C040-150DC is a 4Mb parallel CMOS RAM with an access time of 150ns. It is packaged in a CDIP package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The maximum supply voltage is 5.5V and the minimum supply voltage is 4.5V. The device has a supply current of 40mA.
AMD AM27C040-150DC technical specifications.
| Access Time-Max | 150ns |
| Package/Case | CDIP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for AMD AM27C040-150DC to view detailed technical specifications.
No datasheet is available for this part.
