
The AM29F010-45JC is a 1Mb parallel NOR flash memory with a maximum access time of 45ns. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 30mA. The device is packaged in a PLCC package and is suitable for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The memory is non-volatile and has a word size of 8 bits and a density of 1Mb. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
AMD AM29F010-45JC technical specifications.
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.
