NOR Flash Parallel 5V 4Mbit 512K/256K x 8bit/16bit 90ns 48-Pin TSOP T/R
AMD AM29F400BT-90EI\T technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
No datasheet is available for this part.