The AM29LV641DH90REI\T is a 64Mb NOR flash memory device from AMD, featuring an access time of 90ns. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is packaged in a TSOP package and is designed for surface mount applications. It supports asynchronous interface and has a supply current of 16mA.
AMD AM29LV641DH90REI\T technical specifications.
| Access Time-Max | 90ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.