Parallel NOR flash memory provides 8 Mbit of nonvolatile storage organized as 1,048,576 bytes or 524,288 words. The device operates from a single 2.7 V to 3.6 V supply for read, program, and erase operations. It supports top or bottom boot-block sector configurations, x8 or x16 data bus operation, and access times as fast as 70 ns. Sector erase, embedded program and erase algorithms, hardware reset, and Ready/Busy status signaling are supported. The product family is retired and not recommended for new designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD Am29LV800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Memory Size | 8Mbit |
| Organization | 1,048,576 x 8-bit or 524,288 x 16-bit |
| Memory Type | CMOS boot-sector flash memory |
| Supply Voltage | 2.7 to 3.6V |
| Access Time | 70 minimum speed gradens |
| Process Technology | 0.32µm |
| Sleep Mode Current | 200 typical at 5 MHznA |
| Standby Current | 200 typical at 5 MHznA |
| Read Current | 7 typical at 5 MHzmA |
| Program/Erase Current | 15 typicalmA |
| Sector Architecture | One 16 Kbyte, two 8 Kbyte, one 32 Kbyte, and fifteen 64 Kbyte sectors in byte mode |
| Boot Block Configuration | Top or bottom boot block |
| Endurance | 1,000,000 minimumcycles/sector |
| Data Retention | 20 at 125 °Cyears |
| Package Options | 48-ball FBGA, 48-pin TSOP, 44-pin SO, Known Good Die |
| Status Pins | RY/BY# Ready/Busy, Data# Polling, toggle bits |
| Reset Pin | RESET# hardware reset |
Download the complete datasheet for AMD Am29LV800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the AMD Am29LV800
Comprehensive design guide for the MPC107 PCI/Memory controller, covering processor interfaces, clock management, and SDRAM/ROM architecture for PowerPC-based systems.