Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 176-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
AMD AM79C972BVC\W technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.