Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin TQFP Tray
Checking distributor stock and pricing after the page loads.
AMD AM79C978AVC\W technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.