The AM9519A-1DC is a 28-pin dual interrupt controller IC from AMD, operating within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, with a maximum current draw of 125mA. The device is packaged in a 28-pin DIP package, measuring 15.24mm in width and 37.1475mm in length. The AM9519A-1DC supports an external data bus width of 8 bits and has a maximum clock frequency of 2 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMD AM9519A-1DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMD AM9519A-1DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.