The AMD-645 is a commercial temperature IC packaged in a 208-pin quad flat package. It operates within a temperature range of 0 to 70 degrees Celsius. The device requires a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The AMD-645 can handle clock frequencies up to 33.33 MHz and features 21 I/O lines and a 32-bit external data bus and address bus.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 27.2 |
| Length | 27.2 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.33 |
| Number of I/O Lines | 21 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |