MPU AMD-K6-2E RISC 64-Bit 0.25um 266MHz 3.3V 321-Pin CPGA
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 64b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |