Socket 7 x86 microprocessor implements a sixth-generation AMD K6 core for desktop PC platforms. The family supports MMX instructions and integrates 64 KB of level-one cache split between instruction and data caches. Standard devices operate on a 66 MHz front-side bus with speed grades in the 166 MHz to 233 MHz range. The processor uses a 321-pin ceramic pin-grid-array package for Socket 7 motherboards.
Checking distributor stock and pricing after the page loads.
| Processor architecture | x86 |
| Instruction extension | MMX |
| CPU clock range | 166 to 233MHz |
| External bus clock | 66MHz |
| L1 cache | 64KB |
| Instruction cache | 32KB |
| Data cache | 32KB |
| Socket | Socket 7 |
| Package | 321-pin CPGA |
| Process technology | 0.35µm |
| Transistor count | 8.8million |
These are design resources that include the AMD AMD-K6
User manual for the FSICEBASE in-circuit emulator, covering hardware setup, CodeWarrior integration, MON08 debugging, and Bus State Analyzer configuration for HC08 microcontrollers.