AMD AMDK62E266AMZ technical specifications.
| Data Bus Width | 64b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for AMD AMDK62E266AMZ to view detailed technical specifications.
No datasheet is available for this part.