The AWA300OKA44HJ is a through-hole packaged micro-PGA with 904 pins, suitable for accelerated processor applications. It features a plastic pin grid array package with a length and width of 40mm. The device is designed for mounting through holes and is categorized as a miscellaneous microcontroller, microprocessor, or FPGA.
AMD AWA300OKA44HJ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | Micro-PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 904 |
| PCB | 904 |
| Package Length (mm) | 40 |
| Package Width (mm) | 40 |
| Mounting | Through Hole |
| Category | Accelerated Processor |
| Cage Code | 6Z9Z3 |
| HTS Code | 8542310001 |
| Schedule B | 8473300002 |
| ECCN | 5A992.c |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AMD AWA300OKA44HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.