The AMD Virtex UltraScale+ FPGA VCU118 Evaluation Kit is a development environment for evaluating High-Performance Virtex UltraScale+ FPGAs. It features the XCVU9P-L2FLGA2104E device, providing high serial I/O and signal processing bandwidth. The board supports prototyping for 1+ Tb/s networking, data center applications, and integrated radar systems. It includes dual 80-bit DDR4 component memory, RLDRAM3, and various high-speed interfaces like QSFP+ and PCIe Gen3 x16.
Checking distributor stock and pricing after the page loads.
AMD EK-U1-VCU118-G technical specifications.
| System Logic Cells | 2586K |
| DSP Slices | 6840count |
| Transceivers | 120count |
| Transceiver Speed | 16.3Gb/s |
| Total Block RAM | 345.9Mb |
| I/O Pins | 832count |
| DDR4 Memory | 5GB |
| RoHS | Compliant |
| Vita | 57.4 FMC+ and 57.1 FMC |
No datasheet is available for this part.