The VCU128 evaluation kit is optimized for prototyping applications using Virtex UltraScale+ HBM FPGAs. It features the XCVU37P FPGA which integrates 8GB of HBM DRAM adjacent to the FPGA die to enable massive memory bandwidth and a smaller PCB footprint. It includes quad 28.12Gb/s QSFP28 interfaces, PCIe Gen3 x16 / Gen4 x8 support, and a VITA 57.4 FMC+ interface.
Checking distributor stock and pricing after the page loads.
| Featured Device | XCVU37P-L2FSVH2892E |
| HBM DRAM | 8GB |
| HBM Bandwidth | 460GB/s |
| System Logic Cells | 2852K |
| DSP Slices | 9024 |
| Transceiver Count | 96GTY |
| Max Transceiver Speed | 28.12Gb/s |
| PCIe Interface | Gen3 x16 / Gen4 x8 |
| External Memory DDR4 | 4.5GB |
| External Memory RLDRAM3 | 288MB |
| QSFP28 Ports | 4 |
| RoHS | Compliant (ROHS3) |