The ZCU104 Evaluation Kit features the Zynq UltraScale+ XCZU7EV-2FFVC1156 MPSoC, designed for embedded vision applications. It includes a quad-core Arm Cortex-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali-400 MP2 GPU, and a 4KP60 capable H.264/H.265 video codec. The board supports common peripherals including USB3, DisplayPort, SATA (M.2), and HDMI 2.0, along with LPC FPGA mezzanine card (FMC) expansion and 2GB of PS DDR4 memory.
Checking distributor stock and pricing after the page loads.
| System Logic Cells | 504K |
| DSP Slices | 1728count |
| Memory (Block RAM) | 38Mb |
| PS DDR4 Memory | 2GB |
| Video Codec Unit | 1count |
| HDMI Version | 2.0 |
| RoHS | Compliant |