The ZCU106 Evaluation Kit features a Zynq UltraScale+ MPSoC XCZU7EV-2FFVC1156 device which includes a quad-core Arm Cortex-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali-400 MP2 GPU, and a H.264/H.265 video codec unit (VCU). It is designed for applications in video conferencing, surveillance, ADAS, and high-speed streaming.
Checking distributor stock and pricing after the page loads.
| Device Supported | XCZU7EV-2FFVC1156 |
| System Logic Cells | 504K |
| DDR4 SODIMM | 4GB |
| Transceiver Count | 20GTH |
| Video Codec Subsystem | 4KP60 H.264/H.265Resolution |
| DSP Slices | 1728Count |
| RoHS | Compliant |
| Ce | Compliant |