The ZCU106 Evaluation Kit is a development platform based on the Zynq UltraScale+ MPSoC XCZU7EV-2FFVC1156E device. It is designed for prototyping applications in video conferencing, surveillance, Advanced Driver Assisted Systems (ADAS), and high-quality streaming and encoding. The kit includes an integrated H.264/H.265 video codec unit (VCU) and features a quad-core Arm Cortex-A53 application processor and a dual-core Cortex-R5 real-time processor. The '-ED' suffix indicates the Encryption Disabled version, which is intended for specific international export compliance. The board supports high-speed interfaces including PCIe Gen3x4, USB 3.0, DisplayPort, and SATA, along with two FPGA Mezzanine Card (FMC) expansion connectors.
Checking distributor stock and pricing after the page loads.
AMD EK-U1-ZCU106-G-ED technical specifications.
| Main IC Device | XCZU7EV-2FFVC1156E |
| Application Processor | Quad-core Arm Cortex-A53 |
| Real-time Processor | Dual-core Arm Cortex-R5F |
| System Memory (PS) | 4GB |
| Programmable Logic Memory (PL) | 2GB |
| Memory Type | DDR4 |
| Configuration Memory | 1Gb |
| Video Codec Support | H.264/H.265 (4KP60) |
| Expansion Interface | 2x FMC-HPC |
| PCIe Interface | Gen3 x4 Endpoint |
| Network Interface | RJ45 Ethernet, 2x SFP+ |
| System Logic Cells | 504K |
| Input Voltage | 12V |
| RoHS | Compliant |
| REACH | Unaffected |
| ECCN | 5A992.c |
No datasheet is available for this part.