The ZCU208 Evaluation Kit is a high-performance RF test platform featuring the Zynq UltraScale+ RFSoC ZU48DR. It integrates eight 14-bit 5GSPS ADCs, eight 14-bit 10GSPS DACs, and eight soft-decision forward error correction (SD-FEC) cores. The board includes Arm Cortex-A53 and Cortex-R5 subsystems combined with UltraScale+ programmable logic and high signal processing bandwidth.
AMD EK-U1-ZCU208-V1-G technical specifications.
| RF-ADC Channels | 8Channels |
| RF-ADC Sample Rate | 5GSPS |
| RF-DAC Channels | 8Channels |
| RF-DAC Sample Rate | 10GSPS |
| Resolution | 14bit |
| SD-FEC Cores | 8Cores |
| PL DDR4 Memory | 4GB |
| PS DDR4 Memory | 4GB |
| GTY Transceivers | 12count |
| GTY Throughput | 33Gb/s |
| Export Compliance | End Use Statement (EUS) Required |
Download the complete datasheet for AMD EK-U1-ZCU208-V1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.