The Virtex-7 FPGA VC707 Evaluation Kit is a 40Gb/s connectivity platform for high-bandwidth and high-performance applications. It features the XC7VX485T-2FFG1761C device and provides a flexible, high-speed serial base platform including hardware, design tools, IP, and pre-verified reference designs. The board supports PCIe Gen2x8, SFP+, and SMA pairs, alongside 1GB DDR3 SODIMM memory and Gigabit Ethernet (GMII, RGMII, and SGMII) for networking development.
AMD EK-V7-VC707-G technical specifications.
| Logic Cells | 485760count |
| Block RAM | 37080Kb |
| DSP Slices | 2800count |
| Transceivers | 56 GTXcount |
| Memory | 1GB DDR3 SODIMMGB |
| Transceiver Speed | 12.5Gb/s |
| RoHS | Compliant |
Download the complete datasheet for AMD EK-V7-VC707-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.