The Zynq-7000 SoC ZC702 Evaluation Kit provides a complete embedded processing platform for the Zynq-7000 XC7Z020 SoC. It features an integrated processing system (PS) based on a dual-core ARM Cortex-A9 and 28nm programmable logic (PL). The board includes 1GB DDR3 memory, 128Mb Quad-SPI flash, dual Gigabit Ethernet, USB 2.0 OTG, HDMI video output, and two Low Pin Count (LPC) FMC expansion connectors. It is designed for quickly prototyping embedded applications and developing networking or video-centric systems.
Checking distributor stock and pricing after the page loads.
AMD EK-Z7-ZC702-G technical specifications.
| Main Processor Device | XC7Z020-1CLG484C |
| Processor Core | Dual-core ARM Cortex-A9 MPCore |
| Memory Size (RAM) | 1GB |
| Memory Type | DDR3 Component Memory |
| Flash Memory | 128Mb |
| Ethernet Interface | 10/100/1000Mbps |
| USB Interface | USB 2.0 OTG |
| Video Output | HDMI |
| Expansion Connectors | 2x FMC LPC |
| Operating Supply Voltage | 12V |
| Dimensions | 182 x 197mm |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.