The Zynq-7000 SoC ZC706 Evaluation Kit is a complete embedded processing platform for prototyping applications with Zynq-7000 SoCs. It includes hardware, design tools, IP, and pre-verified reference designs. The board features an XC7Z045 FFG900 – 2 SoC, dual-core Arm Cortex-A9 processors, 1GB DDR3 component memory, 1GB DDR3 SODIMM memory, and high-speed serial connectivity including PCIe Gen2x4, SFP+, and GTX transceivers.
Checking distributor stock and pricing after the page loads.
AMD EK-Z7-ZC706-G technical specifications.
| Logic Cells | 350K |
| Block RAM | 19.1Mb |
| DSP Slices | 900count |
| Transceiver Count | 16count |
| Processor | Dual ARM Cortex-A9 |
| DDR3 Memory | 2GB |
| PCIe Interface | Gen2x4Gen/Lane |
| Ethernet | 10/100/1000Mbps |
| RoHS | Compliant |
No datasheet is available for this part.