The HW-DMB-1-G is a specialized programming and debug cable designed for Xilinx Alveo Data Center accelerator cards. It provides a micro-USB to maintenance connector interface, allowing for out-of-band management, firmware updates, and hardware debugging of Alveo cards via a host system or specialized debug header.
AMD HW-DMB-1-G technical specifications.
| Connector Type A | USB Micro-B |
| Connector Type B | Alveo Maintenance Header |
| Function | Programming and Debugging |
| Compatibility | Alveo U200, U250, U280, U50 Accelerator Cards |
| RoHS | Compliant |
Download the complete datasheet for AMD HW-DMB-1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.