AMD OSK865FQU6CCE technical specifications.
| Frequency | 1.8GHz |
| Max Operating Temperature | 83°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.2V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AMD OSK865FQU6CCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.