NOR Flash Parallel 3V/3.3V 32Mbit 4M/2M x 8bit/16bit 90ns 48-Pin TSOP Tray
AMD S29AL032D90TFI030 technical specifications.
| Frequency | 5MHz |
| Lead Free | Lead Free |
| Memory Size | 4000000B |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.