This 512Mb NOR flash memory from AMD operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features an access time of 100ns and a supply current of 90mA. The device is packaged in a TSOP package and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
AMD S29GL512N10TAI010 technical specifications.
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |