The Kria KR260 Robotics Starter Kit is a development platform for the Kria K26 System-on-Module (SOM), specifically optimized for robotics and industrial applications. It features high-performance interfaces including four 1Gb Ethernet ports, SFP+ support, and a Raspberry Pi compatible header. The kit is designed to accelerate the development of vision-guided robotics, industrial communication protocols, and AI-driven control systems without requiring deep FPGA expertise.
Checking distributor stock and pricing after the page loads.
AMD SK-KR260-G technical specifications.
| Processor | Zynq UltraScale+ MPSoC |
| Memory (RAM) | 4GB DDR4GB |
| Ethernet Ports | 4x 1GbEQty |
| USB Ports | 4x USB 3.0Qty |
| Expansion Interface | Pmod, Raspberry Pi Header, SLVS-EC |
| Storage | MicroSD Card Slot, 512Mb QSPI, 16GB eMMC |
| RoHS | Compliant |
No datasheet is available for this part.