The Kria KR260 Robotics Starter Kit is a development platform for industrial robotics and machine vision. It features the XCK26-SFVC784-2LV-C MPSoC specifically optimized for the K26 SOM. The 'ED' variant indicates that hardware encryption features are disabled. The kit includes the KR260 carrier card, a Kria K26 SOM, and high-speed interfaces including four 1Gb Ethernet ports, SFP+ support, and SLVS-EC for vision applications.
AMD SK-KR260-G-ED technical specifications.
| Main Processor | Zynq UltraScale+ MPSoC XCK26 |
| Memory (RAM) | 4GB |
| Ethernet Ports | 4count |
| Standard Memory | 2400 Mb/sGB/s |
| eMMC Storage | 16GB |
| Operating Temperature | 0 to 85°C |
| RoHS | Compliant |
| Svhc | No SVHC (17-Jan-2022) |
Download the complete datasheet for AMD SK-KR260-G-ED to view detailed technical specifications.
No datasheet is available for this part.