The Kria K26 SOM is a compact embedded platform based on a custom-built Zynq UltraScale+ MPSoC. It features 4GB DDR4 memory, 16GB eMMC storage, 512Mb QSPI, and a TPM2.0 security module. Designed for AI/ML computing, smart city, and industrial vision applications, it includes two 240-pin connectors providing access to user-configurable I/O including PS MIO, PS-GTR, PL HPIO, and PL GTH transceivers.
Checking distributor stock and pricing after the page loads.
AMD SM-K26-XCL2GC technical specifications.
| Core Processor | Quad-core ARM Cortex-A53 APC, Dual-core ARM Cortex-R5F RPC |
| RAM Size | 4GB |
| Flash Size | 16GB eMMC, 512Mb QSPIGB |
| Operating Temperature | 0 to 85 (Commercial Grade)°C |
| Speed | 1.33GHz |
| Connector Type | 2 x 240-Pin Connectorspin |
| Security | TPM 2.0 Module |
| Dimensions | 77 x 60 x 11mm |
| RoHS | Compliant |
No datasheet is available for this part.