The XC7A35T-2CSG325I is a member of the Artix-7 family, designed for high performance-per-watt applications. It features 33,280 logic cells, 1,800 Kb of Block RAM, and 90 DSP slices. Built on a 28nm high-k metal gate (HKMG) process, it supports DDR3 speeds up to 1,066 Mb/s and includes four 6.6 Gb/s GTP transceivers.
Checking distributor stock and pricing after the page loads.
| Logic Cells | 33280count |
| Number of I/Os | 150count |
| Total RAM Bits | 1800Kb |
| Internal Supply Voltage | 0.95 to 1.05V |
| Operating Temperature | -40 to 100°C |
| DSP Slices | 90count |
| GTP Transceivers | 4count |
| Typical I/O Supply Voltage | 1.2 to 3.3V |
| RoHS | Compliant |
| Lead Free | Yes |
| ECCN | EAR99 |