The XC7S25-1CSGA225I is a Field Programmable Gate Array (FPGA) from the Spartan-7 family, built on a 28nm HKMG process technology. It features 23,360 logic cells, 1,460 CLBs, 140 DSP slices, and 720 Kb of block RAM. It operates within a voltage range of 0.95V to 1.05V and supports a maximum clock frequency of 450 MHz. It includes advanced clock management through MMCM and PLL blocks and is designed for cost-sensitive, high-volume applications.
Checking distributor stock and pricing after the page loads.
| Number of Logic Cells | 23360cells |
| Number of CLBs | 1460units |
| Total Block RAM | 720Kb |
| Number of DSP Slices | 140units |
| Number of User I/O | 150pins |
| Core Supply Voltage | 0.95 to 1.05V |
| Operating Temperature Range | -40 to 100°C |
| Maximum Clock Frequency | 450MHz |
| RoHS | Compliant |
| Lead Free | Yes |