The XC7S25-2FTGB196I is a member of the Spartan-7 family, built on 28nm technology. It features 23,360 logic cells, 3,650 Slices, and 1,620 Kb of Block RAM. It is designed for low-cost, small form factor applications requiring high performance-per-watt and includes integrated security features such as 256-bit AES encryption with HMAC/SHA-256.
AMD XC7S25-2FTGB196I technical specifications.
| Logic Cells | 23360cells |
| Number of Slices | 3650 |
| Total Block RAM | 1620Kb |
| Max Distributed RAM | 313Kb |
| Number of I/Os | 100pins |
| DSP Slices | 80 |
| Supply Voltage | 1.0V |
| Speed Grade | -2 |
| Operating Temperature Range | -40 to 100°C |
| Clock Management Tiles | 3 |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for AMD XC7S25-2FTGB196I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.