The XC7S50-2CSGA324C is a member of the Spartan-7 FPGA family, designed for high performance-per-watt applications. Built on 28nm technology, it features 52,160 logic cells, 4,075 LABs/CLBs, and 2,700 kbit of embedded block RAM. It includes 80 DSP slices and supports a MicroBlaze soft processor with DDR3 performance up to 800 Mb/s. This component is optimized for low-cost, small form factor designs in industrial, automotive, and consumer markets, operating within a commercial temperature range of 0°C to 85°C.
AMD XC7S50-2CSGA324C technical specifications.
| Number of Logic Elements/Cells | 52160 |
| Number of LABs/CLBs | 4075 |
| Total RAM Bits | 2764800bit |
| Number of I/O | 210 |
| Voltage - Supply | 0.95 to 1.05V |
| Operating Temperature | 0 to 85 (TJ)°C |
| Speed Grade | -2 |
| DSP Slices | 80 |
| Mounting Type | Surface Mount |
| Package / Case | 324-LFBGA, CSPBGA |
| RoHS | Compliant |
| Moisture Sensitivity Level (msl) | 3 (168 Hours) |
| REACH | Unaffected |
Download the complete datasheet for AMD XC7S50-2CSGA324C to view detailed technical specifications.
No datasheet is available for this part.