The XCZU4CG-1SFVC784I is a Zynq UltraScale+ MPSoC (Multi-Processor System-on-Chip) featuring a dual-core Arm Cortex-A53 application processor and a dual-core Arm Cortex-R5 real-time processor. Built on 16nm FinFET+ technology, this CG device offers high performance for embedded vision and industrial IoT applications. It includes 192,196 Logic Cells, 18.1 Mb of total RAM, and 728 DSP slices. The CG flavor provides a balance of cost and power without the integrated GPU or Video Codec found in EG/EV variants.
Checking distributor stock and pricing after the page loads.
AMD XCZU4CG-1SFVC784I technical specifications.
| Processor Core | Dual-core ARM Cortex-A53 MPCore and Dual-core ARM Cortex-R5F MPCore |
| Logic Cells | 192196count |
| Total Block RAM | 18.1Mb |
| Number of I/Os | 252count |
| Operating Temperature | -40 to 100°C |
| Speed Grade | -1 |
| Core Voltage | 0.85V |
| DSP Slices | 728count |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.