The XCZU4CG-2SFVC784I is part of the Zynq UltraScale+ MPSoC CG family, featuring a dual-core Arm Cortex-A53 application processor and a dual-core Arm Cortex-R5 real-time processor. It integrates programmable logic with high-speed connectivity including Gigabit Ethernet, PCIe Gen2, and USB 3.0. This specific variant operates at a -2 speed grade and is industrial temperature rated, housed in a 784-pin lidless flip-chip BGA package.
Checking distributor stock and pricing after the page loads.
AMD XCZU4CG-2SFVC784I technical specifications.
| Core Architecture | Dual-core ARM Cortex-A53 MPCore / Dual-core ARM Cortex-R5 MPCore |
| Logic Cells | 192000count |
| Operating Temperature | -40 to 100°C |
| Max Speed Grade | -2 |
| Total Block RAM | 12.7Mbit |
| DSP Slices | 728count |
| I/O Count | 252pins |
| Core Voltage | 0.85V |
| RoHS | Compliant |
| Lead Free | Yes |
No datasheet is available for this part.