The XCZU9EG-2FFVC900E is a high-performance Zynq UltraScale+ MPSoC featuring a quad-core Arm Cortex-A53 application processor and dual-core Cortex-R5 real-time processor. It belongs to the EG series which includes a Mali-400 MP2 graphics processing unit. The device is manufactured on 16nm FinFET+ process technology and is designed for applications requiring high-performance processing and high-speed I/O.
AMD XCZU9EG-2FFVC900E technical specifications.
| Core Processor | Quad ARM Cortex-A53 MPCore with CoreSight |
| Speed Grade | -2 |
| Operating Temperature | 0 to 100°C |
| Logic Cells | 599550count |
| RAM Size | 256KB |
| Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
| Graphics Processor | Mali-400 MP2 |
| RoHS | Compliant |
Download the complete datasheet for AMD XCZU9EG-2FFVC900E to view detailed technical specifications.
No datasheet is available for this part.