
AMEC THERMASOL FCTL73-25 THERMAL TAPE, ADHESIVE, UL, 1.0W/M.K
Amec Thermasol FCTL73-25 technical specifications.
| Length | 305mm |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.25mm |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Amec Thermasol FCTL73-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
