Thick film chip resistor provides 100 kΩ resistance with ±1% tolerance in a 0402 surface-mount size. The 0402 rating is 1/16 W at 70 °C with 50 V maximum working voltage and 100 V maximum overload voltage. The resistance code falls in the ±100 ppm/°C TCR range for 0402 ±1% parts. Wraparound terminals are used, and 7-inch reel packaging contains 10,000 pieces. The series is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Alumina Corp CR05-1003FM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resistance | 100 kΩ |
| Tolerance | ±1% |
| Series | CR resistor |
| Size code | 05 |
| Package size | 0402 |
| Power rating | 0.0625W |
| Maximum working voltage | 50V |
| Maximum overload voltage | 100V |
| Temperature coefficient | ±100ppm/°C |
| Rated ambient temperature | 70°C |
| Length | 1.00 +0.10/-0.05mm |
| Width | 0.50 +0.05mm |
| Thickness | 0.32 +0.05mm |
| Termination style | Wrap around terminal |
| Packaging | 7-inch reel |
| Standard reel quantity | 10000pcs |
| RoHS | Compliant to 2011/65/EU |
| Lead Free | Lead-free |
Download the complete datasheet for American Alumina Corp CR05-1003FM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the American Alumina Corp CR05-1003FM
User guide for the DC424A demo board featuring the LTC3701 controller, providing dual outputs of 2.5V and 1.8V at 1.6A from a 2.5V to 9.8V input range.